Essentra HSCBS-2 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | Nylon |
| Series | HSCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra HSCBS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.