Essentra HSM2.5-6.4-21-2 technical specifications.
| Color | Natural |
| Gender | Male, Female |
| Length | 1.062inch |
| Material | Brass, Nylon |
| Outside Diameter | 0.252inch |
| Package Quantity | 1000 |
| Series | HSM |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra HSM2.5-6.4-21-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.