Essentra HSR-1 technical specifications.
| Color | Natural |
| Head Diameter | 0.197inch |
| Head Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Material | Nylon |
| Mount | Push Pin |
| Outside Diameter | 5mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Essentra HSR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
