Essentra HSR-2 technical specifications.
| Color | Natural |
| Head Diameter | 0.18inch |
| Head Height | 0.051inch |
| Material | Nylon |
| Mount | Push Pin |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Essentra HSR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.