Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ESSENTRA

HT 3.9

Datasheet
Essentra

HT 3.9

Cable Ties, Polyethylene Natural 23mm

  1. Wire, Cable & Assemblies
  2. Cable Management
  1. Wire, Cable & Assemblies
  2. Cable Management
  3. Cable Ties & Mounts
  4. Nylon & Stainless Steel

Quick Jump:

Technical Specifications

Essentra HT 3.9 technical specifications.

General

Maximum Bundle Diameter (mm)
23
Product Length (mm)
99
Color
Natural
Body Material
Polyethylene

Compliance

EU RoHS
Yes
HTS Code
3926909985
Schedule B
3926909988
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Essentra HT 3.9 Datasheet

Download the complete datasheet for Essentra HT 3.9 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com