Essentra HTRTC-1 technical specifications.
| Color | White |
| Features | High Temperature |
| Height | 0.213inch |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Material | Glass, Polybutylene, PBT |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra HTRTC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.