Essentra HTS4-11-48 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.687inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Series | HTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra HTS4-11-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.