Essentra HTS6-12-48 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Material | Nylon |
| Series | Richco, HTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra HTS6-12-48 to view detailed technical specifications.
No datasheet is available for this part.