Essentra HTSA-M4-15-2 technical specifications.
| Body Length | 15mm |
| Length | 15mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Essentra HTSA-M4-15-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
