Essentra HTSA-M4-20-2 technical specifications.
| Length | 20mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra HTSA-M4-20-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
