Essentra HTSA-M6-15-1 technical specifications.
| Length | 15mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra HTSA-M6-15-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.