Essentra HTSM-M3-10-5-2 technical specifications.
| Height | 0.39inch |
| Length | 2.36inch |
| Material | Steel |
| Weight | 0.03lb |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra HTSM-M3-10-5-2 to view detailed technical specifications.
No datasheet is available for this part.