Essentra HTSN-M3-46-8-2 technical specifications.
| Color | Black |
| Gender | Male, Female |
| Length | 2.126inch |
| Material | Nylon |
| Outside Diameter | 0.236inch |
| Package Quantity | 5000 |
| Series | HTSN |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra HTSN-M3-46-8-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.