Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ESSENTRA

HTSN-M5-16-10-1

Datasheet
Essentra

HTSN-M5-16-10-1

HEX STANDOFF M5 NYLON 16MM

Quick Jump:

Technical Specifications

Essentra HTSN-M5-16-10-1 technical specifications.

General

Color
Black
Gender
Female, Female
Length
0.63inch
Material
Nylon
Outside Diameter
0.394inch
Package Quantity
5000
Series
HTSN
Threaded/Unthreaded
Threaded

Compliance

RoHS
Compliant

Datasheet

Essentra HTSN-M5-16-10-1 Datasheet

Download the complete datasheet for Essentra HTSN-M5-16-10-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com