Essentra HUC-2-RT technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.172inch |
| Lead Free | Lead Free |
| Length | 0.719inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Bulk |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra HUC-2-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.