Essentra KLB-450-01-A-RT technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Height | 31.2mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra KLB-450-01-A-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.