Essentra KLB-750-01A-RT technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Depth | 40.1mm |
| Height | 40.1mm |
| Length | 25.4mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 13mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra KLB-750-01A-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.