Essentra KNF-40 technical specifications.
| Color | Black |
| Material | Nylon |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KNF |
| Thickness | 0.19inch |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra KNF-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.