Essentra KSLBN-6-01NATUREL technical specifications.
| Body Height | 9.5mm |
| Material | Nylon |
| Mount | PCB |
| PCB Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra KSLBN-6-01NATUREL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.