Essentra KSLSP1-4-01 technical specifications.
| Lead Free | Lead Free |
| Length | 0.562inch |
| Material | Nylon |
| Mount | Slot |
| Mounting Hole Diameter | 0.245inch |
| Package Quantity | 1000 |
| Series | KSLSP |
| RoHS | Compliant |
Download the complete datasheet for Essentra KSLSP1-4-01 to view detailed technical specifications.
No datasheet is available for this part.