Essentra LB-5 technical specifications.
| Color | Black |
| Flange Diameter | 0.35inch |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Material | Nylon, Polyamide |
| Package Quantity | 100 |
| Panel Thickness | 0.125inch |
| Series | LB-5 |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LB-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.