Essentra LBT-18-01 technical specifications.
| Bundle Diameter | 1.4inch |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.492foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra LBT-18-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.