
The LCBS-M Series component from Essentra has a height of 10mm and a length of 1.126inch. It is made of lead-free nylon material and is designed for PCB mounting. The component has a mounting hole diameter of 0.187inch and is available in a package quantity of 1000. It is not Reach SVHC compliant.
Essentra LCBS-10M-01 technical specifications.
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 1.126inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | LCBS-M |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-10M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
