Essentra LCBS-12M-01 technical specifications.
| Diameter | 0.28inch |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Nylon |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | LCBS-M |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-12M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.