
The LCBS-14-01 is a nylon PCB mounting clip from Essentra, featuring a clear color and 0.187inch diameter. It has a body height of 22.2mm and a length of 1.606inch, with a lead-free material composition. The clip is designed for PCB mounting and has a mounting hole diameter of 0.187inch, suitable for a PCB thickness of 1.57mm. Available in a pack quantity of 1000.
Essentra LCBS-14-01 technical specifications.
| Body Height | 22.2mm |
| Color | Clear |
| Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 1.606inch |
| Material | Nylon, Plastic |
| Mount | PCB |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Series | LCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-14-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.