Essentra LCBS-14M-01 technical specifications.
| Lead Free | Lead Free |
| Length | 29.8mm |
| Material | Nylon |
| Mount | PCB |
| Panel Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | LCBS-M |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-14M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.