Essentra LCBS-16-19 technical specifications.
| Diameter | 0.156inch |
| Lead Free | Lead Free |
| Length | 1.732inch |
| Material | Nylon |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 1000 |
| Series | LCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-16-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.