
The LCBS-2-5-01 is a nylon PCB mounting clip from Essentra, measuring 7.1mm x 7.95mm and 1.114inch in length. It is lead-free and suitable for PCB mounting. The clip has a mounting hole diameter of 0.187inch and is available in quantities of 1000. It is not Reach SVHC compliant.
Essentra LCBS-2-5-01 technical specifications.
| Height | 7.95mm |
| Lead Free | Lead Free |
| Length | 1.114inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | LCBS-2 |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-2-5-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.