Essentra LCBS-2-6-01 technical specifications.
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 1.177inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | LCBS-2 |
| Shape | Round |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-2-6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.