The LCBS-2-7-01 is a PCB mount nylon spacer from Essentra, measuring 11.126mm in height and 3.963mm in width. It is available in a package quantity of 1000 and is lead-free. The spacer has a mounting hole diameter of 0.187inch and is designed for PCB mounting. It is not Reach SVHC compliant.
Essentra LCBS-2-7-01 technical specifications.
| Height | 11.126mm |
| Lead Free | Lead Free |
| Length | 1.24inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | LCBS-2 |
| Width | 3.963mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-2-7-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.