Essentra LCBS-8M-01 technical specifications.
| Height | 8mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | LCBS-M |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-8M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
