Essentra LCBS-L-5-01 technical specifications.
| Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.3125inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.138inch |
| Series | LCBS-L |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-L-5-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.