Essentra LCBS-TF-12-01 technical specifications.
| Lead Free | Lead Free |
| Length | 1.154inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | LCBS-TF |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-TF-12-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.