Essentra LCBS-TM-4-19 technical specifications.
| Diameter | 0.156inch |
| Lead Free | Lead Free |
| Length | 0.953inch |
| Material | Nylon |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | LCBS-TM |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-TM-4-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.