Essentra LCBS-TM-6-01 technical specifications.
| Package/Case | 015 |
| Diameter | 7.14mm |
| Lead Free | Lead Free |
| Length | 1.075inch |
| Material | Nylon |
| Mount | Stud |
| Package Quantity | 1000 |
| Series | LCBS-TM |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-TM-6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.