Essentra LCBS-TM-6-19 technical specifications.
| Length | 1.075inch |
| Material | Nylon |
| Mount | Stud |
| Package Quantity | 1000 |
| Series | LCBS-TM |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-TM-6-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.