Essentra LCBSB-12-01A technical specifications.
| Height | 19.1mm |
| Material | Nylon |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBSB-12-01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.