Essentra LCBSB-12-01ART technical specifications.
| Body Height | 19.1mm |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Material | Nylon |
| PCB Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBSB-12-01ART to view detailed technical specifications.
No datasheet is available for this part.