Essentra LCBSB-9-01A-RT technical specifications.
| Length | 0.965inch |
| Material | Nylon |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Series | LCBSB |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBSB-9-01A-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.