Essentra LCBSM-4-01 technical specifications.
| Body Height | 6.4mm |
| Package/Case | 125 |
| Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.85inch |
| Material | Nylon |
| Mount | Chassis |
| Mounting Hole Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | LCBSM |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBSM-4-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.