Essentra LCBSM-6-01 technical specifications.
| Body Height | 9.5mm |
| Diameter | 0.171inch |
| Lead Free | Lead Free |
| Length | 0.972inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.125inch |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | LCBSM |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBSM-6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.