Essentra LCCBS-TF-9-01 technical specifications.
| Length | 0.754inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | LCCBS-TF |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCCBS-TF-9-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.