Essentra LEDCR-104 technical specifications.
| Approvals | UL |
| Color | Black |
| Diameter | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 0.14inch |
| Material | Nylon |
| Mount | Clip |
| Package Quantity | 1000 |
| Series | LEDCR |
| RoHS | Compliant |
Download the complete datasheet for Essentra LEDCR-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.