Essentra LEDHPM-1 technical specifications.
| Color | Beige |
| Diameter | 6.5mm |
| Material | Polyamide |
| Mount | Snap in |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Essentra LEDHPM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
