Essentra LEDM-2-17 technical specifications.
| Color | Black |
| Length | 0.669inch |
| Material | PVC |
| Package Quantity | 5000 |
| Series | LEDM-2 |
| RoHS | Compliant |
Download the complete datasheet for Essentra LEDM-2-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.