Essentra LEDM-2-30 technical specifications.
| Color | Black |
| Length | 1.181inch |
| Material | PVC |
| Package Quantity | 5000 |
| Series | LEDM-1 |
| RoHS | Compliant |
Download the complete datasheet for Essentra LEDM-2-30 to view detailed technical specifications.
No datasheet is available for this part.