Essentra LEDS1-3-26 technical specifications.
| Color | Black |
| Length | 0.189inch |
| Material | PVC |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | LEDS1 |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS1-3-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.