Essentra LEDS1-6-26 technical specifications.
| Approvals | UL |
| Color | Black |
| Diameter | 0.156inch |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | PVC |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | LEDS |
| RoHS | Compliant |
Download the complete datasheet for Essentra LEDS1-6-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.