Essentra LEDS1E-12-01 technical specifications.
| Package/Case | Molded |
| Diameter | 3.6mm |
| Height | 19.1mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Nylon |
| Outside Diameter | 3.6mm |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS1E-12-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.