Essentra LEDS1E-14-01 technical specifications.
| Color | Black |
| Diameter | 3.6mm |
| Height | 22.2mm |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | PVC |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | LEDS1E |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS1E-14-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.